-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640454-7) 07P MTA100 HDR ASSY SQ STR POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8057
|
Newark | Wtb Conn, Header, 7Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640454-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$0.2380 / $0.4250 | Buy Now |
DISTI #
A19434-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4964 In Stock |
|
$0.1820 / $0.3900 | Buy Now |
DISTI #
640454-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 640454-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1806 / $0.2039 | Buy Now |
DISTI #
99X8057
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 99X8057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 620 Partner Stock |
|
$0.2900 / $0.4150 | Buy Now |
DISTI #
571-640454-7
|
Mouser Electronics | Headers & Wire Housings POLARIZED HEADER 7P Straight Post tin RoHS: Compliant | 9943 |
|
$0.1820 / $0.3600 | Buy Now |
DISTI #
V36:1790_07459592
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2242 | Americas - 5776 |
|
$0.1492 / $0.2381 | Buy Now |
|
Future Electronics | MTA-100 Series 7 Position 2.54 mm Pitch Single Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1710 / $0.1840 | Buy Now |
|
Future Electronics | MTA-100 Series 7 Position 2.54 mm Pitch Single Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1710 / $0.1840 | Buy Now |
DISTI #
AMP640454-7
|
Heilind Electronics | 07P MTA100 HDR ASSY SQ STR POL | Americas - 0 in Stock |
|
$0.1553 / $0.2240 | Buy Now |
|
Onlinecomponents.com | 07P MTA100 HDR ASSY SQ STR POL RoHS: Compliant |
4038 In Stock |
|
$0.1526 / $0.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640454-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640454-7
TE Connectivity
(640454-7) 07P MTA100 HDR ASSY SQ STR POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640454-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640454-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-802-07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640454-7 vs 75160-802-07LF |
827313-7 | 7P MOD2 STIFT LEI | TE Connectivity | 640454-7 vs 827313-7 |
3-647050-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640454-7 vs 3-647050-7 |
75160-102-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640454-7 vs 75160-102-07 |
2-644861-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640454-7 vs 2-644861-7 |
3-647116-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 640454-7 vs 3-647116-7 |
3-644456-7 | (3-644456-7) 07P MTA100 HDR ASSY (NARROW) | TE Connectivity | 640454-7 vs 3-644456-7 |
TMS-107-53-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 640454-7 vs TMS-107-53-L-S |
827312-7 | 7P MOD2 STIFT LEI | TE Connectivity | 640454-7 vs 827312-7 |
75160-327-07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640454-7 vs 75160-327-07LF |