-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-647127-9) 09P MTA156 SHRD HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8548
|
Newark | 09P Mta156 Shrd Hdr Assy Lf |Amp Te Connectivity 2-647127-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.0500 | Buy Now |
DISTI #
2-647127-9-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1244 | Buy Now |
DISTI #
2-647127-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-647127-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8239 / $2.0593 | Buy Now |
DISTI #
571-2-647127-9
|
Mouser Electronics | Headers & Wire Housings 09P MTA156 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$2.0500 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7400 | Buy Now |
DISTI #
AMP2-647127-9
|
Heilind Electronics | 09P MTA156 SHRD HDR ASSY LF | Americas - 0 in Stock |
|
$2.1631 / $2.1954 | Buy Now |
|
Onlinecomponents.com | 09P MTA156 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$1.8300 / $3.8200 | Buy Now |
DISTI #
2-647127-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-647127-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8239 / $2.0593 | Buy Now |
DISTI #
AMP2-647127-9
|
Interstate Connecting Components | 09P MTA156 SHRD HDR ASSY LF | 0 |
|
$2.1631 / $2.1954 | Buy Now |
DISTI #
3160859
|
Farnell | 09P MTA156 SHRD HDR ASSY LF RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$1.7369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-647127-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-647127-9
TE Connectivity
(2-647127-9) 09P MTA156 SHRD HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.455 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-647127-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647127-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-647127-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-647127-9 vs 2-647127-9 |