Part Details for 2001-7985-02 by MACOM
Overview of 2001-7985-02 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2001-7985-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 37 |
|
$3.2850 / $6.5700 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 19 |
|
$4.3800 / $6.5700 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 7 |
|
$4.7300 / $6.4500 | Buy Now |
Part Details for 2001-7985-02
2001-7985-02 CAD Models
2001-7985-02 Part Data Attributes:
|
2001-7985-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
2001-7985-02
MACOM
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG-405/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.06 |
Alternate Parts for 2001-7985-02
This table gives cross-reference parts and alternative options found for 2001-7985-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2001-7985-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9930-0431-6420 | RF SMA Connector, Male, Cable Mount, Plug | Dynawave Incorporated | 2001-7985-02 vs 9930-0431-6420 |
142-0693-001 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | EF Johnson Technologies Inc | 2001-7985-02 vs 142-0693-001 |
R125091 | RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | 2001-7985-02 vs R125091 |
901-9723 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | Amphenol Corporation | 2001-7985-02 vs 901-9723 |
800-1100 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Concord Electronics Inc | 2001-7985-02 vs 800-1100 |
2001-5032-00 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 2001-7985-02 vs 2001-5032-00 |
413071-1 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE's AMP | 2001-7985-02 vs 413071-1 |
1051005-1 | 2004 7641 02 | TE Connectivity | 2001-7985-02 vs 1051005-1 |
2004-7641-02 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | MACOM | 2001-7985-02 vs 2004-7641-02 |
901-9201-2A | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Amphenol Corporation | 2001-7985-02 vs 901-9201-2A |