Part Details for 2013311-1 by TE Connectivity
Overview of 2013311-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2013311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3844
|
Newark | Semi-Hard Tray Ddr3 204P 9.2H Rvs |Amp Te Connectivity 2013311-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.8300 | Buy Now |
DISTI #
2266-2013311-1-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD REV Min Qty: 45 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
4208 In Stock |
|
$1.5400 / $1.6400 | Buy Now |
DISTI #
2013311-1-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD REV Min Qty: 45 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray RoHS: Compliant |
4208 Partner Stock |
|
$2.4700 / $3.6000 | Buy Now |
DISTI #
20108666
|
Verical | Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 4208 |
|
$1.4400 / $1.5400 | Buy Now |
DISTI #
TE Connectivity 2013311-1
|
PEI Genesis | Card Edge Connector 204 Conta | 4208 |
|
Buy Now | |
DISTI #
2013311-1
|
Avnet Abacus | Conn DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray (Alt: 2013311-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray RoHS: Compliant |
4208 Partner Stock |
|
$2.4700 / $3.6000 | Buy Now |
Part Details for 2013311-1
2013311-1 CAD Models
2013311-1 Part Data Attributes
|
2013311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013311-1
TE Connectivity
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2013311-1
This table gives cross-reference parts and alternative options found for 2013311-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2013311-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2013290-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2013290-2 |
2-2013290-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2-2013290-1 |
2013311-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2013311-3 |
2013287-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2013287-3 |
2-2013311-1 | EMBOSS TAPE DDR3 204P 9.2H RVS | TE Connectivity | 2013311-1 vs 2-2013311-1 |
2-2013290-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2-2013290-2 |
2-2013287-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2-2013287-3 |
2-2013287-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2-2013287-1 |
2-2013290-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2-2013290-3 |
2013287-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013311-1 vs 2013287-2 |