-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17360CT-ND
|
DigiKey | CONN HEADER SMD 2POS 1.2MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61451 In Stock |
|
$0.1841 / $0.4500 | Buy Now |
DISTI #
2026560021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD - Bulk (Alt: 2026560021) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
91AH5658
|
Avnet Americas | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 91AH5658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 34610 Partner Stock |
|
$0.2250 / $0.3280 | Buy Now |
DISTI #
65760431
|
Verical | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD T/R Min Qty: 4500 Package Multiple: 4500 | Americas - 657000 |
|
$0.2040 / $0.2240 | Buy Now |
DISTI #
66233882
|
Verical | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD T/R Min Qty: 397 Package Multiple: 1 | Americas - 34610 |
|
$0.1659 / $0.1975 | Buy Now |
DISTI #
38403702
|
Verical | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD T/R Min Qty: 23 Package Multiple: 1 Date Code: 2014 | Americas - 29582 |
|
$0.2340 | Buy Now |
DISTI #
62363301
|
Verical | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD T/R Min Qty: 42 Package Multiple: 1 Date Code: 2034 | Americas - 24097 |
|
$0.1463 / $0.1973 | Buy Now |
DISTI #
202656-0021
|
TTI | Headers & Wire Housings PicoEZmate Slim Hdr Vrt W/Side FricLk 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 27000 In Stock |
|
$0.1700 / $0.1770 | Buy Now |
DISTI #
2026560021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD - Bulk (Alt: 2026560021) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
91AH5658
|
Avnet Americas | Conn Wire to Board HDR 2 POS 1.2mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 91AH5658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 34610 Partner Stock |
|
$0.2250 / $0.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2026560021
Molex
Buy Now
Datasheet
|
Compare Parts:
2026560021
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.047 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2026560021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026560021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1376477-2 | 2.5MM PITCH SIGNAL MATE CONN | TE Connectivity | 2026560021 vs 1376477-2 |
1376478-2 | 2.5 SMC HDR 2POS WHITE (LP) | TE Connectivity | 2026560021 vs 1376478-2 |