-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2029112-3) 3P RCPT SR VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0141
|
Newark | 3P Rcpt Sr Val-U-Lok Gw |Te Connectivity 2029112-3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
A112983-ND
|
DigiKey | CONN RCPT HSG 3POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6643 In Stock |
|
$0.1564 / $0.3300 | Buy Now |
DISTI #
2029112-3
|
Avnet Americas | Conn Housing RCP 3 POS 4.2mm Crimp ST Cable Mount Bag - Bag (Alt: 2029112-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.2054 / $0.2250 | Buy Now |
DISTI #
571-2029112-3
|
Mouser Electronics | Power to the Board 3P RCPT SR F/H GLOW WIRE RoHS: Compliant | 4979 |
|
$0.2180 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1919 | Buy Now |
DISTI #
AMP2029112-3
|
Heilind Electronics | 3P RCPT SR VAL-U-LOK GW | Americas - 0 in Stock |
|
$0.2109 / $0.2434 | Buy Now |
|
Onlinecomponents.com | 3P RCPT SR VAL-U-LOK GW RoHS: Compliant |
3959 In Stock |
|
$0.1511 / $0.2607 | Buy Now |
DISTI #
2029112-3
|
TTI | Power to the Board 3P RCPT SR F/H GLOW WIRE Min Qty: 8000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2080 / $0.2160 | Buy Now |
DISTI #
2029112-3
|
Avnet Americas | Conn Housing RCP 3 POS 4.2mm Crimp ST Cable Mount Bag - Bag (Alt: 2029112-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.2054 / $0.2250 | Buy Now |
DISTI #
AMP2029112-3
|
Interstate Connecting Components | 3P RCPT SR VAL-U-LOK GW | 0 |
|
$0.2109 / $0.2434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029112-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029112-3
TE Connectivity
(2029112-3) 3P RCPT SR VAL-U-LOK GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.811 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 2029112-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029112-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1565082-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 2029112-3 vs 2-1565082-3 |
1586105-3 | (1586105-3) 3P RCPT VAL-U-LOK SR V2 | TE Connectivity | 2029112-3 vs 1586105-3 |
1744416-3 | (1744416-3) 3 POS EP II HSG, GLOW WIRE | TE Connectivity | 2029112-3 vs 1744416-3 |
3-2232701-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 2029112-3 vs 3-2232701-1 |