-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1565082-3) GRACE INERTIA CONNECTOR 3.5 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9724
|
Newark | Grace Inertia Connector 3.5 3P |Amp Te Connectivity 2-1565082-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6184 |
|
$0.2040 | Buy Now |
DISTI #
A119412-ND
|
DigiKey | CONN PLUG HSG 3POS 3.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3973 In Stock |
|
$0.1772 / $0.3200 | Buy Now |
DISTI #
571-2-1565082-3
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 3P RoHS: Compliant | 6645 |
|
$0.1600 / $0.3200 | Buy Now |
DISTI #
V99:2348_11650667
|
Arrow Electronics | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount Blue Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1611 | Americas - 5309 |
|
$0.0286 / $0.0512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1350 | Buy Now |
DISTI #
AMP2-1565082-3
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 3P | Americas - 0 in Stock |
|
$0.1307 / $0.1531 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 3P RoHS: Compliant |
6184 Partner Stock |
|
$0.1367 / $0.2398 | Buy Now |
DISTI #
54323071
|
Verical | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount Blue Bag Min Qty: 400 Package Multiple: 400 | Americas - 6000 |
|
$0.1580 / $0.1640 | Buy Now |
DISTI #
AMP2-1565082-3
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 3P | 0 |
|
$0.1307 / $0.1531 | Buy Now |
DISTI #
TE Connectivity 2-1565082-3
|
PEI Genesis | Board Connector 3 Contact(s) | 6184 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1565082-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1565082-3
TE Connectivity
(2-1565082-3) GRACE INERTIA CONNECTOR 3.5 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.49 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1565082-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1565082-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2232701-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 2-1565082-3 vs 3-2232701-1 |
3-1971793-5 | Board Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 2-1565082-3 vs 3-1971793-5 |
1-521205-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1565082-3 vs 1-521205-1 |
2029112-3 | (2029112-3) 3P RCPT SR VAL-U-LOK GW | TE Connectivity | 2-1565082-3 vs 2029112-3 |
2-1565082-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 2-1565082-3 vs 2-1565082-3 |
1871867-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 2-1565082-3 vs 1871867-1 |