Part Details for 202K132-25/86-0 by TE Connectivity
Overview of 202K132-25/86-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 202K132-25/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3180
|
Newark | Heat Shrink Boots Rohs Compliant: Yes |Raychem Te Connectivity 202K132-25/86-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$14.8200 / $20.0000 | Buy Now |
DISTI #
202K132-25/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2653 In Stock |
|
$12.8750 / $13.5300 | Buy Now |
DISTI #
879222-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$12.1540 / $14.6260 | Buy Now |
DISTI #
650-202K132-25/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 124 |
|
$12.8700 / $13.5300 | Buy Now |
DISTI #
RYC202K132-25/86-0
|
Heilind Electronics | 879222-000 | Americas - 0 in Stock168 On Order |
|
$15.1471 / $15.3732 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
640 In Stock |
|
$12.5200 / $19.2700 | Buy Now |
DISTI #
879222-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K132-25/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 265 In Stock |
|
$12.0700 / $14.0000 | Buy Now |
DISTI #
879222-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$12.1540 / $14.6260 | Buy Now |
DISTI #
879222-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$12.1540 / $14.6260 | Buy Now |
DISTI #
RYC202K132-25/86-0
|
Interstate Connecting Components | 879222-000 | 056 On Order |
|
$15.1471 / $15.3732 | Buy Now |
Part Details for 202K132-25/86-0
202K132-25/86-0 CAD Models
202K132-25/86-0 Part Data Attributes
|
202K132-25/86-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202K132-25/86-0
TE Connectivity
Cable Mounting & Accessories HS-BOOT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 15 inch | |
Cable Entry-Min | 5.9 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |
Alternate Parts for 202K132-25/86-0
This table gives cross-reference parts and alternative options found for 202K132-25/86-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202K132-25/86-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
879222-000 | CONNECTOR ACCESSORY | TE Connectivity | 202K132-25/86-0 vs 879222-000 |