Datasheets
2036-09-SM by: Bourns Inc

Surge Protection Circuit,

Part Details for 2036-09-SM by Bourns Inc

Overview of 2036-09-SM by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2036-09-SM

Part # Distributor Description Stock Price Buy
DISTI # 02J3687
Newark Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2036-09-SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9340
  • 2,500 $0.8360
$0.8360 / $0.9340 Buy Now
DISTI # 2036-09-SM-ND
DigiKey GDT 90V 10KA 3 POLE SMD Min Qty: 1000 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.8779
$0.8779 Buy Now
DISTI # 2036-09-SM
Avnet Americas MINI GAS DISCHARGE TUBE,3-POLE,SMD,BULK - Bulk (Alt: 2036-09-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8662
  • 1,200 $0.8479
  • 2,200 $0.8296
  • 5,000 $0.8113
  • 10,000 $0.7930
  • 50,000 $0.7747
  • 100,000 $0.7625
$0.7625 / $0.8662 Buy Now
DISTI # 652-2036-09-SM
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 3 Pole RoHS: Not Compliant 0
  • 1 $1.9400
  • 10 $1.7600
  • 50 $1.4200
  • 100 $1.2000
  • 200 $1.1900
  • 500 $0.9270
  • 1,000 $0.8770
$0.8770 / $1.9400 Order Now
DISTI # 73772324
RS GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-09-SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.9400
  • 10,000 $1.8400
  • 50,000 $1.7500
  • 100,000 $1.6500
$1.6500 / $1.9400 RFQ
Onlinecomponents.com Gas Discharge Tubes 90VDC 10KADC 10AAC 2pF Solder Pad SMD Alternative Product Available
  • 250 $1.2200
  • 500 $0.9150
  • 750 $0.8540
  • 1,000 $0.8370
$0.8370 / $1.2200 Buy Now
DISTI # 2036-09-SM
TTI Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 3 Pole Min Qty: 1000 Package Multiple: 100 Container: Bulk Americas - 0
  • 1,000 $0.8600
  • 2,200 $0.8500
  • 5,000 $0.8100
  • 10,000 $0.7900
  • 50,000 $0.7700
$0.7700 / $0.8600 Buy Now
DISTI # 2036-09-SM
Avnet Americas MINI GAS DISCHARGE TUBE,3-POLE,SMD,BULK - Bulk (Alt: 2036-09-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8662
  • 1,200 $0.8479
  • 2,200 $0.8296
  • 5,000 $0.8113
  • 10,000 $0.7930
  • 50,000 $0.7747
  • 100,000 $0.7625
$0.7625 / $0.8662 Buy Now
DISTI # 2036-09-SM
Avnet Americas MINI GAS DISCHARGE TUBE,3-POLE,SMD,BULK - Bulk (Alt: 2036-09-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8662
  • 1,200 $0.8479
  • 2,200 $0.8296
  • 5,000 $0.8113
  • 10,000 $0.7930
  • 50,000 $0.7747
  • 100,000 $0.7625
$0.7625 / $0.8662 Buy Now
DISTI # 2036-09-SM
Avnet Abacus MINI GAS DISCHARGE TUBE,3-POLE,SMD,BULK (Alt: 2036-09-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 2 Days Abacus - 0
Buy Now
Master Electronics Gas Discharge Tubes 90VDC 10KADC 10AAC 2pF Solder Pad SMD Alternative Product Available
  • 250 $1.2200
  • 500 $0.9150
  • 750 $0.8540
  • 1,000 $0.8370
$0.8370 / $1.2200 Buy Now

Part Details for 2036-09-SM

2036-09-SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2036-09-SM Part Data Attributes

2036-09-SM Bourns Inc
Buy Now Datasheet
Compare Parts:
2036-09-SM Bourns Inc Surge Protection Circuit,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description ,
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
JESD-30 Code X-XXSS-X3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Alternate Parts for 2036-09-SM

This table gives cross-reference parts and alternative options found for 2036-09-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2036-09SM-RPLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-09SM-RPLF
2036-09-SM-RP2 Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-09-SM-RP2
2036-09-SM-RPLF-H Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-09-SM-RPLF-H
2036-09-SM-LF-H Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-09-SM-LF-H
2036-09SM-LF IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit Bourns Inc 2036-09-SM vs 2036-09SM-LF
2036-09SM-RP3 Surge Protection Circuit Bourns Inc 2036-09-SM vs 2036-09SM-RP3
2036-09SM-RP3LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-09SM-RP3LF
Part Number Description Manufacturer Compare
2036-09-B9LF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-09-SM vs 2036-09-B9LF
2036-9B Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-9B
2036-9B8LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-9B8LF
2036-9CLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-9CLF
2036-09SM-RP3 Surge Protection Circuit Bourns Inc 2036-09-SM vs 2036-09SM-RP3
2036-9CF Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-9CF
2036-9C9F Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-9C9F
2036-9B8F Surge Protection Circuit, Bourns Inc 2036-09-SM vs 2036-9B8F
2036-9AFLF TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-9AFLF
2036-9C3LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-09-SM vs 2036-9C3LF

2036-09-SM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2036-09-SM by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2036-09-SM by Bourns Inc

  • Please alert me when 2036-09-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2036-09-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2036-09-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2036-09-SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2036-09-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2036-09-SM by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: