Part Details for 2036-09SM-LF by Bourns Inc
Overview of 2036-09SM-LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2036-09SM-LF
2036-09SM-LF CAD Models
2036-09SM-LF Part Data Attributes:
|
2036-09SM-LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-09SM-LF
Bourns Inc
IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-09SM-LF
This table gives cross-reference parts and alternative options found for 2036-09SM-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09SM-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-09-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-09SM-LF vs 2036-09-SM-RP |
2036-09-SM-RPLF-H | Surge Protection Circuit, | Bourns Inc | 2036-09SM-LF vs 2036-09-SM-RPLF-H |
2036-09-SMLF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2036-09SM-LF vs 2036-09-SMLF |
2036-09SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-09SM-LF vs 2036-09SM-RP3LF |
2036-09-SM-LF-H | Surge Protection Circuit, | Bourns Inc | 2036-09SM-LF vs 2036-09-SM-LF-H |
2036-09SM-RP3 | Surge Protection Circuit | Bourns Inc | 2036-09SM-LF vs 2036-09SM-RP3 |
2036-09-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-09SM-LF vs 2036-09-SM-RP2LF |
2036-09-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2036-09SM-LF vs 2036-09-SM-RP2 |