-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9721
|
Newark | Gas Discharge Tube, 3-Pole, 90V, Smd, Product Range:Trigard 2036-Xx-Sm-H Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:550V, Svhc:No Svhc (15-J Rohs Compliant: Yes |Bourns 2036-09-SMLF-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$0.9890 / $1.7400 | Buy Now |
DISTI #
2036-09-SMLF-H-ND
|
DigiKey | GDT 90V 10KA 3 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.9513 / $2.1000 | Buy Now |
DISTI #
2036-09-SMLF-H
|
Avnet Americas | Gas Discharge Tube Surge Protector 2pF 20kA 90V 2-Pin SMD Bulk - Bulk (Alt: 2036-09-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8263 / $0.9386 | Buy Now |
DISTI #
652-2036-09-SMLF-H
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3-electrode 90V GAS DISCHARGE TUBE RoHS: Compliant | 208 |
|
$0.9510 / $1.6700 | Buy Now |
DISTI #
73772326
|
RS | GDT, 3E, 90V High Temp Rated, Bulk, Bag Packaging | Bourns 2036-09-SMLF-H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | High Temp GDT, 3-electrode, 90V, Bulk RoHS: Compliant |
582 Partner Stock |
|
$0 | Buy Now |
DISTI #
2036-09-SMLF-H
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3-electrode 90V GAS DISCHARGE TUBE Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4800 | Buy Now |
DISTI #
2036-09-SMLF-H
|
Avnet Americas | Gas Discharge Tube Surge Protector 2pF 20kA 90V 2-Pin SMD Bulk - Bulk (Alt: 2036-09-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8263 / $0.9386 | Buy Now |
DISTI #
2036-09-SMLF-H
|
Avnet Americas | Gas Discharge Tube Surge Protector 2pF 20kA 90V 2-Pin SMD Bulk - Bulk (Alt: 2036-09-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8263 / $0.9386 | Buy Now |
DISTI #
2899451
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 3-POLE, 90V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 572 |
|
$0.9852 / $1.7572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-09-SMLF-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-09-SMLF-H
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-07 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-09-SMLF-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-SMLF-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-09SM-RPLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-09-SMLF-H vs 2036-09SM-RPLF |
2036-09-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2036-09-SMLF-H vs 2036-09-SM-RP2 |
2036-09-SM-RPLF-H | Surge Protection Circuit, | Bourns Inc | 2036-09-SMLF-H vs 2036-09-SM-RPLF-H |
2036-09-SM-LF-H | Surge Protection Circuit, | Bourns Inc | 2036-09-SMLF-H vs 2036-09-SM-LF-H |
2036-09SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit | Bourns Inc | 2036-09-SMLF-H vs 2036-09SM-LF |
2036-09SM-RP3 | Surge Protection Circuit | Bourns Inc | 2036-09-SMLF-H vs 2036-09SM-RP3 |
2036-09SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-09-SMLF-H vs 2036-09SM-RP3LF |