20SEF560M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 20SEF560M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 20SEF560M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC7284
Newark Cap, 560µf, 20V, Capacitance:560µf, Voltage Rating:20V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sef Series, Esr:0.012Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 20SEF560M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.2700
  • 10 $1.7400
  • 25 $1.6800
  • 50 $1.6200
  • 100 $1.2200
$1.2200 / $2.2700 Buy Now
DISTI # P122095-ND
DigiKey CAP ALUM POLY 560UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk 160
In Stock
  • 1 $2.3200
  • 10 $1.7800
  • 50 $1.1600
  • 100 $0.9600
  • 500 $0.8920
  • 1,000 $0
  • 2,500 $0
  • 5,000 $0
$0 / $2.3200 Buy Now
DISTI # 20SEF560M
Avnet Americas Aluminum Polymer Capacitor, 560 uF, 20 V, ± 20%, Radial Leaded, Through Hole (Alt: 20SEF560M) Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days 0
  • 200 $0.9851
  • 400 $0.9652
  • 800 $0.9516
  • 1,200 $0.9244
  • 1,600 $0.9040
  • 2,000 $0.8870
  • 20,000 $0.8700
$0.8700 / $0.9851 Buy Now
DISTI # 667-20SEF560M
Mouser Electronics Aluminum Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type RoHS: Compliant 33
  • 1 $2.3200
  • 10 $1.7800
  • 50 $1.1600
  • 100 $0.8920
$0.8920 / $2.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks 0
  • 200 $0.8290
$0.8290 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $1.0810
  • 400 $1.0310
  • 600 $1.0160
  • 1,000 $1.0000
  • 2,600 $0.9570
  • 5,000 $0.9180
  • 7,600 $0.9040
  • 10,000 $0.8900
$0.8900 / $1.0810 Buy Now
DISTI # 20SEF560M
TTI Aluminum Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk Americas - 0
  • 200 $0.9200
  • 500 $0.9000
  • 1,000 $0.8800
  • 2,600 $0.8700
  • 5,000 $0.8500
$0.8500 / $0.9200 Buy Now
DISTI # 20SEF560M
TME Capacitor: polymer, 560uF, 20VDC, SEF, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 0
  • 200 $1.2100
$1.2100 RFQ
DISTI # 20SEF560M
Avnet Abacus Aluminum Polymer Capacitor, 560 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: 20SEF560M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 200 $1.0810
  • 400 $1.0310
  • 600 $1.0160
  • 1,000 $1.0000
  • 2,600 $0.9570
  • 5,000 $0.9180
  • 7,600 $0.9040
  • 10,000 $0.8900
$0.8900 / $1.0810 Buy Now
Ozdisan Elektronik CAP.EL.560uF 20V 10x13 5MM 125C 1000H THT 0
  • 1 $1.7495
  • 200 $1.5905
$1.5905 / $1.7495 RFQ

CAD Models for 20SEF560M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20SEF560M by Panasonic Electronic Components

20SEF560M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
12 mΩ
Leakage Current
2.24 mA
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
85 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 20SEF560M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Alternate Parts for 20SEF560M

This table gives cross-reference parts and alternative options found for 20SEF560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SEF560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20SEF560M+3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 20SEF560M vs 20SEF560M+3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20SEF560M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20SEF560M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 20SEF560M would you like to use for your alert(s)?
  • Please alert me when 20SEF560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20SEF560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20SEF560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20SEF560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20SEF560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20SEF560M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: