Filter Your Search
1 - 1 of 1 results
|
20SEF560M
Panasonic Electronic Components
|
$1.1683 | Yes | Active | 560 µF | 20 V | 85 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 2.24 mA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |