Part Details for 2139 by Anderson Power Products
Overview of 2139 by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2139
2139 CAD Models
2139 Part Data Attributes:
|
2139
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
2139
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 2139
This table gives cross-reference parts and alternative options found for 2139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL0105-0100F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 2139 vs CCL0105-0100F |
CCT9402-5811F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 2139 vs CCT9402-5811F |
177898-9 | POWER DBL LOCK PLUG 2P BLACK | TE Connectivity | 2139 vs 177898-9 |
CCT9402-5801F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | 2139 vs CCT9402-5801F |