-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178300-1) 6.3 SRS F-SPRING LIF RECEPT - NIST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121721CT-ND
|
DigiKey | 6.3 SRS F-SPRING LIF RECEPTACLE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10358 In Stock |
|
$0.0503 / $0.1300 | Buy Now |
DISTI #
2178300-1
|
Avnet Americas | Conn Quick Disconnect Terminal 14-18AWG RCP 19mm 5.5mm Nickel Reel - Tape and Reel (Alt: 2178300-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 37 Weeks, 6 Days Container: Reel | 0 |
|
$0.0532 | Buy Now |
DISTI #
48Y3707
|
Avnet Americas | Conn Quick Disconnect Terminal 14-18AWG RCP 19mm 5.5mm Nickel Reel - Product that comes on tape, but is not reeled (Alt: 48Y3707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Ammo Pack | 263 Partner Stock |
|
$0.0800 | Buy Now |
DISTI #
571-2178300-1
|
Mouser Electronics | Terminals STR RECP 14-18 AWG F-Spring Contact RoHS: Compliant | 5000 |
|
$0.0530 / $0.0650 | Buy Now |
DISTI #
571-2178300-1-CT
|
Mouser Electronics | Terminals STR RECP 14-18 AWG Cut Strip of 100 RoHS: Compliant | 400 |
|
$0.1090 | Buy Now |
DISTI #
571-2178300-1-MR
|
Mouser Electronics | Terminals STR RECP 14-18 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0820 | Order Now |
|
Future Electronics | 18 – 14 AWG Insulated Crimp Quick Disconnect FASTON Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0532 / $0.0560 | Buy Now |
DISTI #
AMP2178300-1
|
Heilind Electronics | 6.3 SRS F-SPRING LIF RECEPTACLE | Americas - 0 in Stock |
|
$0.0497 / $0.0609 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,F-SPR REC.,18-14 AWG,PNST RoHS: Compliant |
1959000 Partner Stock |
|
$0.0451 / $0.0652 | Buy Now |
DISTI #
2178300-1
|
TTI | Terminals STR RECP 14-18 AWG F-Spring Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178300-1
TE Connectivity
(2178300-1) 6.3 SRS F-SPRING LIF RECEPT - NIST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2178300-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2178300-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2178300-1 | Push-On Terminal, 2.08mm2 | TE Connectivity | 2178300-1 vs 2178300-1 |
4-160256-4 | 2.5mm2, STEEL, NICKEL FINISH, WIRE TERMINAL | TE Connectivity | 2178300-1 vs 4-160256-4 |