-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8074
|
Newark | Dual Row Hsg. 16 Pin Version F Rohs Compliant: Yes |Molex 22-56-6167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6253 |
|
$0.9610 / $1.4200 | Buy Now |
DISTI #
56H4306
|
Newark | Wire-Board Connector Receptacle 16 Position, 2.54Mm, Product Range:Sl 70450 Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Connector Type:Wire To Board, No. Of Contacts:16Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 22-56-6167 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
538-22-56-6167
|
Mouser Electronics | Headers & Wire Housings DUAL ROW HSG. 16 PIN Version F RoHS: Compliant | 751 |
|
$0.7140 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
6253 Partner Stock |
|
$0.6120 / $0.8060 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch | 680 |
|
$0.8836 / $2.1420 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.1 Pitch | 54 |
|
$1.7600 / $3.2000 | Buy Now |
DISTI #
MOL22-56-6167
|
Interstate Connecting Components | CGRID SL HSG OPT F DR 16CKT | 392 |
|
$0.7480 / $0.8349 | Buy Now |
DISTI #
Molex 22-56-6167
|
PEI Genesis | Board Connector, Contact | 6253 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
6253 Partner Stock |
|
$0.6120 / $0.8060 | Buy Now |
DISTI #
10159135
|
TestEquity LLC | Molex 22-56-6167 2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 16 Circuits, Black | 6253 |
|
$0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-56-6167
Molex
Buy Now
Datasheet
|
Compare Parts:
22-56-6167
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0104; 16-02-1111, POLARIZED | |
Body Breadth | 0.304 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-56-6167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-56-6167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-55-2161 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator | Molex | 22-56-6167 vs 22-55-2161 |
22-55-2162 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, | Molex | 22-56-6167 vs 22-55-2162 |
90160-0116 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug, | Molex | 22-56-6167 vs 90160-0116 |