Part Details for 232280686811L by YAGEO Corporation
Overview of 232280686811L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280686811L
232280686811L CAD Models
232280686811L Part Data Attributes
|
232280686811L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280686811L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280686811L
This table gives cross-reference parts and alternative options found for 232280686811L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280686811L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT016810FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280686811L vs RTT016810FTH |
RTT016810FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 232280686811L vs RTT016810FH0 |
TSR20GTF6810V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | 232280686811L vs TSR20GTF6810V |
232280666811L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280686811L vs 232280666811L |
232280686811 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280686811L vs 232280686811 |
CR256810F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232280686811L vs CR256810F |
RC0201F6810-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280686811L vs RC0201F6810-07-T70 |
CR-01FLF--681R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 232280686811L vs CR-01FLF--681R |
RC0201F6810-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | 232280686811L vs RC0201F6810-07-RG70 |
RC0201FR-13681R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 681ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280686811L vs RC0201FR-13681R |