Part Details for 239065152619L by YAGEO Corporation
Overview of 239065152619L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065152619L
239065152619L CAD Models
239065152619L Part Data Attributes
|
239065152619L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065152619L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239065152619L
This table gives cross-reference parts and alternative options found for 239065152619L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065152619L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R26R1CTLQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065152619L vs WF12R26R1CTLQ |
239061152619L | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065152619L vs 239061152619L |
NTRH12C26R1CTRF | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239065152619L vs NTRH12C26R1CTRF |
SF12R26R1CTL | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065152619L vs SF12R26R1CTL |
RNCH1206CTE26R1 | Fixed Resistor, Thin Film, 0.33W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065152619L vs RNCH1206CTE26R1 |
AR06CPC3V26R1N | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065152619L vs AR06CPC3V26R1N |
AR06CTRC3V26R1 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065152619L vs AR06CTRC3V26R1 |
CAR120626.1OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | 239065152619L vs CAR120626.1OHMS0.25%25PPMHP |
CRT1206-CY-26R1EAS | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239065152619L vs CRT1206-CY-26R1EAS |
RN73H2BTTE26R1C25 | Fixed Resistor, Metal Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239065152619L vs RN73H2BTTE26R1C25 |