Part Details for 239080751021L by YAGEO Corporation
Overview of 239080751021L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080751021L
239080751021L CAD Models
239080751021L Part Data Attributes
|
239080751021L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080751021L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239080751021L
This table gives cross-reference parts and alternative options found for 239080751021L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080751021L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRB07102RL | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239080751021L vs RT0402CRB07102RL |
AF0402AY1020C-T10 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239080751021L vs AF0402AY1020C-T10 |
AR02CTBY1020 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080751021L vs AR02CTBY1020 |
239084751021L | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | 239080751021L vs 239084751021L |
NTR04C1020BTRF | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239080751021L vs NTR04C1020BTRF |
RTX021020CBH3 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239080751021L vs RTX021020CBH3 |
AR02CTBX1020 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080751021L vs AR02CTBX1020 |
RTAN0402CTT102R | Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239080751021L vs RTAN0402CTT102R |
WF04W1020CALQ | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239080751021L vs WF04W1020CALQ |
AR02CBBY1020 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080751021L vs AR02CBBY1020 |