Part Details for 250R05L300FV4T by Johanson Technology Inc
Overview of 250R05L300FV4T by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L300FV4T
250R05L300FV4T CAD Models
250R05L300FV4T Part Data Attributes
|
250R05L300FV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L300FV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L300FV4T
This table gives cross-reference parts and alternative options found for 250R05L300FV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L300FV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L300FG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FG4T |
250R05L300FG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FG4W |
250R05L300FT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FT4S |
250R05L300FT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FT4T |
250R05L300FT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FT4W |
250R05L300FG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FV4T vs 250R05L300FG4S |
250R05L300FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L300FV4T vs 250R05L300FT4Y |
250R05L300FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L300FV4T vs 250R05L300FG4Y |
C0603NP0300FFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Darfon Corporation | 250R05L300FV4T vs C0603NP0300FFTS |
CMC-025/300FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 250R05L300FV4T vs CMC-025/300FN0201T13F |