Part Details for 25LC512T-E/SN by Microchip Technology Inc
Overview of 25LC512T-E/SN by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC512T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3533
|
Newark | 512K, 64K X 8 , 2.5V Ser Ee Ext 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25LC512T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 | Buy Now |
DISTI #
25LC512T-E/SNCT-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9046 In Stock |
|
$2.3175 / $2.4200 | Buy Now |
DISTI #
25LC512T-E/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25LC512T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.3500 | Buy Now |
DISTI #
579-25LC512T-E/SN
|
Mouser Electronics | EEPROM 512k 64KX8 2.5V SER EE EXT RoHS: Compliant | 6454 |
|
$2.2500 / $2.3500 | Buy Now |
DISTI #
V72:2272_06427614
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3186 |
|
$2.6290 / $2.9420 | Buy Now |
DISTI #
25LC512T-E/SN
|
Microchip Technology Inc | 512K SPI Serial EEPROM, Projected EOL: 2034-06-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
2820 Alternates Available |
|
$1.7300 / $2.3500 | Buy Now |
DISTI #
70453967
|
RS | 512k, 64K X 8 , 2.5V SER EE EXT8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 25LC512T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | 25LC512 Series 512 Kb (64K X 8) I2C Serial Bus EEPROM EXT Temp - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3300 In Stock |
|
$2.3000 / $6.7800 | Buy Now |
DISTI #
69170212
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2324 | Americas - 3300 |
|
$4.1455 / $8.8166 | Buy Now |
Part Details for 25LC512T-E/SN
25LC512T-E/SN CAD Models
25LC512T-E/SN Part Data Attributes
|
25LC512T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC512T-E/SN
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC512T-E/SN
This table gives cross-reference parts and alternative options found for 25LC512T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC512T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC512T-I/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512T-E/SN vs 25LC512T-I/SN |
25LC512T-E/SN16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512T-E/SN vs 25LC512T-E/SN16KVAO |
25LC512-E/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512T-E/SN vs 25LC512-E/SN |
25LC512T-M/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25LC512T-E/SN vs 25LC512T-M/SN |