Part Details for 25ZLJ680M10X16 by Rubycon Corporation
Overview of 25ZLJ680M10X16 by Rubycon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLJ680M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1433
|
Newark | Cap Alum 680Uf 20% 25V Radial Rohs Compliant: Yes |Rubycon 25ZLJ680M10X16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.7300 | Buy Now |
DISTI #
1189-1255-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
266 In Stock |
|
$0.1947 / $0.7400 | Buy Now |
DISTI #
232-25ZLJ680M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 876 |
|
$0.1840 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 25VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
2550 In Stock |
|
$0.1715 / $0.2058 | Buy Now |
DISTI #
71326218
|
Verical | Cap Aluminum Lytic 680uF 25V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 2000 |
|
$0.2334 / $0.2675 | Buy Now |
DISTI #
75699062
|
Verical | Cap Aluminum Lytic 680uF 25V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.3318 / $0.3707 | Buy Now |
|
Quest Components | 800 |
|
$0.2380 / $0.5950 | Buy Now | |
DISTI #
25ZLJ680M10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLJ680M10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502876
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1000 |
|
$0.1130 / $0.3340 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 25VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
2550 In Stock |
|
$0.1715 / $0.2058 | Buy Now |
Part Details for 25ZLJ680M10X16
25ZLJ680M10X16 CAD Models
25ZLJ680M10X16 Part Data Attributes
|
25ZLJ680M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ680M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.17 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ680M10X16
This table gives cross-reference parts and alternative options found for 25ZLJ680M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ680M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ME680WG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 25ZLJ680M10X16 vs 25ME680WG |
MK1E687M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLJ680M10X16 vs MK1E687M10016QL |
MK1E687M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLJ680M10X16 vs MK1E687M10016DR |
25ZLH680MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25ZLJ680M10X16 vs 25ZLH680MEFCRK10X16 |
25ZLH680MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25ZLJ680M10X16 vs 25ZLH680MEFCRI10X16 |
B41821F5687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLJ680M10X16 vs B41821F5687M002 |
LQ1E687M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLJ680M10X16 vs LQ1E687M10016SS |
B41821F5687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLJ680M10X16 vs B41821F5687M004 |
25ZLH680MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ680M10X16 vs 25ZLH680MEFCCC10X16 |
MAL214856681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ680M10X16 vs MAL214856681E3 |