Part Details for 25FC10 by TE Connectivity
Overview of 25FC10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25FC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4519
|
Newark | Filter, Emi/Rfi, 25A, 6.7Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:25A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fc Series Rohs Compliant: Yes |Corcom Te Connectivity 25FC10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$170.9600 / $177.0400 | Buy Now |
DISTI #
592-25FC10
|
Mouser Electronics | Power Line Filters 25A PHENX-PHOENX TRM FLANGE MOUNT RoHS: Compliant | 0 |
|
$158.5500 / $170.0800 | Order Now |
DISTI #
COR25FC10
|
Heilind Electronics | 6609069-4 25AYC10B=F7746D | Americas - 42 in Stock |
|
$164.3385 / $174.7344 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount RoHS: Compliant |
53 In Stock |
|
$116.5700 / $129.5800 | Buy Now |
DISTI #
6609069-4
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 57 In Stock |
|
$121.2900 / $149.5000 | Buy Now |
DISTI #
COR25FC10
|
Interstate Connecting Components | 6609069-4 25AYC10B=F7746D | 14 |
|
$164.3385 / $174.7344 | Buy Now |
|
Master Electronics | Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount RoHS: Compliant |
53 In Stock |
|
$116.5700 / $129.5800 | Buy Now |
Part Details for 25FC10
25FC10 CAD Models
25FC10 Part Data Attributes:
|
25FC10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
25FC10
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 64.77 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 3.8 mA | |
Length | 150.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Width | 139.2 mm |