Filter Your Search
1 - 3 of 3 results
|
25FC10
TE Connectivity
|
$163.9567 | Yes | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 3.8 mA | 50-60 Hz | UL | 40 °C | -10 °C | 64.77 mm | 150.9 mm | 139.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
25FC10B
TE Connectivity
|
$164.4869 | Yes | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 3.9 mA | 50-60Hz Hz | UL | 40 °C | -10 °C | 64.77 mm | 150.9 mm | 139.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
25FC10
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 25 A | PANEL MOUNT | 1 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 75 dB | 2 dB | 6.7 mA | 50/60Hz Hz | UL | 64.77 mm | 150.9 mm | CORCOM INC | unknown | TE Connectivity |