Part Details for 25ZLJ2200MGC16X20 by Rubycon Corporation
Overview of 25ZLJ2200MGC16X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLJ2200MGC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4962
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 2200 - F, - 20%, 25 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ2200MGC16X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.7600 | Buy Now |
DISTI #
1189-1593-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
597 In Stock |
|
$0.4731 / $1.6900 | Buy Now |
DISTI #
25ZLJ2200MGC16X20
|
Avnet Abacus | Cap Aluminum 2200uF 25V 20% (16 X 20mm) Radial Aluminum Cylindrical Can 7.5mm 3330mA 10000 hr 105�C Ammo Pack (Alt: 25ZLJ2200MGC16X20) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 42 Weeks, 0 Days | Abacus - 750 |
|
Buy Now |
Part Details for 25ZLJ2200MGC16X20
25ZLJ2200MGC16X20 CAD Models
25ZLJ2200MGC16X20 Part Data Attributes:
|
25ZLJ2200MGC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ2200MGC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2331 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ2200MGC16X20
This table gives cross-reference parts and alternative options found for 25ZLJ2200MGC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ2200MGC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1E228M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLJ2200MGC16X20 vs LQ1E228M16020SS |
MAL217066222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ2200MGC16X20 vs MAL217066222E3 |
25ZLH2200MEFCRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200MEFCRK16X20 |
25ZLH2200M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200M16X20 |
MAL217056222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLJ2200MGC16X20 vs MAL217056222E3 |
25ZLH2200MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200MCC16X20 |
25ZLH2200MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200MEFCRX16X20 |
NRE-LW222M25V16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 25ZLJ2200MGC16X20 vs NRE-LW222M25V16X20 |
25ZLH2200MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200MEFCKC16X20 |
25ZLH2200MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ2200MGC16X20 vs 25ZLH2200MCE16X20 |