-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6692
|
Newark | Kk 156 Hdr Assy Frlk 04 Ckt 20 Gold Rohs Compliant: Yes |Molex 26-61-4040 (Alternate Part Number: 800753627635 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9400 |
|
$0.5990 | Buy Now |
DISTI #
13T7048
|
Newark | Wire-To-Board Connector, Kk 41791 Series, Through Hole, Header, 4, 3.96 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 26-61-4040 (Alternate Part Number: 800753627635 Min Qty: 10350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 | Buy Now |
DISTI #
0026614040
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 9400 |
|
$0.5988 | Buy Now |
DISTI #
538-26-61-4040
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK RoHS: Compliant | 5689 |
|
$0.6660 / $1.3800 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2967 In Stock |
|
$0.5600 / $0.6490 | Buy Now |
DISTI #
65678848
|
Verical | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 85 Package Multiple: 1 | Americas - 2841 |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
16498144
|
Verical | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 85 Package Multiple: 1 | Americas - 101 |
|
$0.7000 / $0.7400 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Bristol Electronics | 297 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-61-4040
Molex
Buy Now
Datasheet
|
Compare Parts:
26-61-4040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.155 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 26-61-4040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-61-4040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644611-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-61-4040 vs 644611-4 |
75168-310-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 26-61-4040 vs 75168-310-04LF |
75168-101-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 26-61-4040 vs 75168-101-04LF |
TSW-104-07-E-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 26-61-4040 vs TSW-104-07-E-S |
353630460 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 26-61-4040 vs 353630460 |
TSW-104-25-TM-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 26-61-4040 vs TSW-104-25-TM-S-RA |
70553-0038 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 26-61-4040 vs 70553-0038 |
75168-101-04LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 26-61-4040 vs 75168-101-04LF |
10021507-104TRLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 26-61-4040 vs 10021507-104TRLF |
22-28-4046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 26-61-4040 vs 22-28-4046 |