Part Details for 27E023 by TE Connectivity
Overview of 27E023 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7966
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:14Pins, Current Rating:5A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Kha, Khs, & Pt Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$1.7800 / $2.6400 | Buy Now |
DISTI #
PB523-ND
|
DigiKey | RELAY SOCKET 14 POS THROUGH HOLE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1011 In Stock |
|
$1.9362 / $3.4400 | Buy Now |
DISTI #
1419106-3
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 1419106-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6756 / $2.0164 | Buy Now |
DISTI #
95F7966
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 95F7966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 492 Partner Stock |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
655-27E023
|
Mouser Electronics | Relay Sockets & Hardware 4PDT PC TERM KH/KHA RoHS: Compliant | 203 |
|
$1.9300 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Nylon Relay Socket for Electromechanical Relay RoHS: Compliant |
485 In Stock |
|
$1.7000 / $2.7200 | Buy Now |
DISTI #
77691197
|
Verical | Relay Accessories Nylon Relay Socket for Electromechanical Relay Min Qty: 20 Package Multiple: 10 Date Code: 2336 | Americas - 480 |
|
$2.3883 / $3.6026 | Buy Now |
DISTI #
1419106-3
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 500 In Stock |
|
$1.7600 / $2.0100 | Buy Now |
DISTI #
1419106-3
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 1419106-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6756 / $2.0164 | Buy Now |
DISTI #
95F7966
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 95F7966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 492 Partner Stock |
|
$1.9800 / $2.6400 | Buy Now |
Part Details for 27E023
27E023 CAD Models
27E023 Part Data Attributes
|
27E023
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E023
TE Connectivity
RELAY SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 14 | |
Termination Type | SOLDER |
Alternate Parts for 27E023
This table gives cross-reference parts and alternative options found for 27E023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27E023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1419106-3 | IC Socket, 14 Contact(s), Solder | TE Connectivity | 27E023 vs 1419106-3 |