-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284041-6) TERMINAL BLOCK VERTICAL PLUG S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8680
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284041-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.5000 | Buy Now |
DISTI #
96Y0875
|
Newark | Terminal Block Vertical Plug S |Amp Te Connectivity 284041-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $8.1800 | Buy Now |
DISTI #
A98131-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
788 In Stock |
|
$5.3247 / $8.2300 | Buy Now |
DISTI #
284041-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284041-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 15600 Factory Stock |
|
$4.4120 / $5.3094 | Buy Now |
DISTI #
571-284041-6
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 6P VERT 5.08mm RoHS: Compliant | 400 |
|
$3.9100 / $8.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
AMP284041-6
|
Heilind Electronics | TERMINAL BLOCK VERTICAL PLUG S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL BLOCK VERTICAL PLUG S RoHS: Compliant |
1038 In Stock 15600 Factory Stock |
|
$3.8000 / $7.7600 | Buy Now |
DISTI #
284041-6
|
TTI | Pluggable Terminal Blocks PLUG 6P VERT 5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.4800 / $4.5300 | Buy Now |
DISTI #
284041-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284041-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 15600 Factory Stock |
|
$4.4120 / $5.3094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284041-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284041-6
TE Connectivity
(284041-6) TERMINAL BLOCK VERTICAL PLUG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 284041-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284041-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284041-6 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 284041-6 vs 284041-6 |