Part Details for 291C6DC0F832AB by CTS Corporation
Overview of 291C6DC0F832AB by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 291C6DC0F832AB
291C6DC0F832AB CAD Models
291C6DC0F832AB Part Data Attributes:
|
291C6DC0F832AB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
291C6DC0F832AB
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for 291C6DC0F832AB
This table gives cross-reference parts and alternative options found for 291C6DC0F832AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 291C6DC0F832AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H25D-F2-1088-AZC-28V/OC-SC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-SC-NI-S |
H25D-F2-1088-AZC-28V/OC-EC-EX-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-EC-EX-S |
H25D-F2-1088-AZC-28V/OC-SC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-SC-EX |
H25D-F2-1088-AZC-28V/OC-SC-EX-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-SC-EX-S |
H25D-F2-1088-AZC-28V/OC-SC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-SC |
H25D-F2-1088-AZC-28V/OC-EC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-EC |
H25D-F2-1088-AZC-28V/OC-EC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-EC-NI-S |
EM14A1D-C24-L032N | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 291C6DC0F832AB vs EM14A1D-C24-L032N |
H25D-F2-1088-AZC-28V/OC-EC-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 291C6DC0F832AB vs H25D-F2-1088-AZC-28V/OC-EC-S |