-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292133-4) CT P/HDR ASSY BOX V 4P W/O KIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7403
|
Newark | Conn, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ct Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 292133-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$0.1450 | Buy Now |
DISTI #
17R9286
|
Newark | Ct P/Hdr Assy Box V 4P W/O Kin |Amp Te Connectivity 292133-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
A100946-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3465 In Stock |
|
$0.2422 / $0.3500 | Buy Now |
DISTI #
292133-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 292133-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2567 | Buy Now |
DISTI #
70AH7403
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 70AH7403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 860 Partner Stock |
|
$0.2900 / $0.4300 | Buy Now |
DISTI #
571-292133-4
|
Mouser Electronics | Headers & Wire Housings CT P/HDR ASSY BOX V 4P W/O KIN RoHS: Compliant | 12577 |
|
$0.2420 / $0.4600 | Buy Now |
DISTI #
73775544
|
RS | CT P/HDR ASSY BOX V 4P W/O KIN, PCB Headers and Receptacles | TE Connectivity 292133-4 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 / $0.4020 | RFQ |
|
Future Electronics | AMP CT 4 Position Through-Hole Single Row Straight 2 mm Box Header RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2800 / $0.3350 | Buy Now |
|
Future Electronics | AMP CT 4 Position Through-Hole Single Row Straight 2 mm Box Header RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
AMP292133-4
|
Heilind Electronics | CT P/HDR ASSY BOX V 4P W/O KIN | Americas - 0 in Stock |
|
$0.2389 / $0.2892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292133-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292133-4
TE Connectivity
(292133-4) CT P/HDR ASSY BOX V 4P W/O KIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.2232 N |
This table gives cross-reference parts and alternative options found for 292133-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292133-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292133-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 292133-4 vs 292133-4 |