-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D335X9050D8T
|
Avnet Americas | Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.7 Ohm 125°C T/R - Tape and Reel (Alt: 293D335X9050D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5466 / $0.6944 | Buy Now |
DISTI #
74-293D335X9050D8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% D case Molded RoHS: Not Compliant | 237 |
|
$0.5820 / $1.3600 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±10 % 50V SMT Standard Molded Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6900 | Buy Now |
DISTI #
293D335X9050D8T
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% D case Molded Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5760 / $0.6020 | Buy Now |
DISTI #
293D335X9050D8T
|
Avnet Americas | Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.7 Ohm 125°C T/R - Tape and Reel (Alt: 293D335X9050D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5466 / $0.6944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X9050D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X9050D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D335X9050D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X9050D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198E7335K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D335X9050D8T vs B45198E7335K409 |
TBJD335K050CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CSLT0923 |
TBJD335K050CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CWLT0023 |
TBJD335K050CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CRLC9000 |
TBJD335K050CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CSLT0000 |
TBJD335K050CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CBLT0023 |
B45196L7335K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D335X9050D8T vs B45196L7335K406 |
TBJD335K050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CSLT0724 |
TBJD335K050CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CSST0000 |
TBJD335K050CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X9050D8T vs TBJD335K050CBST0023 |