Part Details for 2N2946A by Microsemi Corporation
Overview of 2N2946A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2946A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PNP SILICON SMALL SIGNAL TRANSISTOR | TRANS PNP 35V 0.1A TO-46 | 1540 |
|
RFQ |
Part Details for 2N2946A
2N2946A CAD Models
2N2946A Part Data Attributes
|
2N2946A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2946A
Microsemi Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N2946A
This table gives cross-reference parts and alternative options found for 2N2946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | 2N2946A vs 2N2946A |
JANTXV2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2946A vs JANTXV2N2946A |
JAN2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | 2N2946A vs JAN2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Microchip Technology Inc | 2N2946A vs 2N2946A |
JANTX2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | Semicoa Semiconductors | 2N2946A vs JANTX2N2946A |
JAN2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN | Microsemi Corporation | 2N2946A vs JAN2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | 2N2946A vs 2N2946A |
2N2946AE3 | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, | Microsemi Corporation | 2N2946A vs 2N2946AE3 |
JANTX2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2946A vs JANTX2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2946A vs 2N2946A |