Part Details for JAN2N2946A by Microsemi Corporation
Overview of JAN2N2946A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2946A
JAN2N2946A CAD Models
JAN2N2946A Part Data Attributes
|
JAN2N2946A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2946A
Microsemi Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | SIMILAR TO TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AB | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/382E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
Turn-off Time-Max (toff) | 450 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for JAN2N2946A
This table gives cross-reference parts and alternative options found for JAN2N2946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | JAN2N2946A vs 2N2946A |
JANTXV2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | JAN2N2946A vs JANTXV2N2946A |
JAN2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | JAN2N2946A vs JAN2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, | Microsemi Corporation | JAN2N2946A vs 2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Microchip Technology Inc | JAN2N2946A vs 2N2946A |
JANTX2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | Semicoa Semiconductors | JAN2N2946A vs JANTX2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N2946A vs 2N2946A |
2N2946AE3 | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, | Microsemi Corporation | JAN2N2946A vs 2N2946AE3 |
JANTX2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | JAN2N2946A vs JANTX2N2946A |
2N2946A | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2946A vs 2N2946A |