Part Details for 2N6399G by onsemi
Overview of 2N6399G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6399G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 800 V 12 A Through Hole Standard Recovery SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6750 / $0.8250 | Buy Now |
|
Future Electronics | 800 V 12 A Through Hole Standard Recovery SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6750 / $0.8250 | Buy Now |
|
Future Electronics | 800 V 12 A Through Hole Standard Recovery SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8000 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Rochester Electronics | 2N6399 - Silicon Controlled Rectifier, 12A, 800V, 800V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for 2N6399G
2N6399G CAD Models
2N6399G Part Data Attributes
|
2N6399G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6399G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6399G
This table gives cross-reference parts and alternative options found for 2N6399G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6399G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6399G vs 2N6399 |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6399G vs 2N6399 |
TIC126N | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | 2N6399G vs TIC126N |
TIC126N | SCR, TO-220, TO-220, 3 PIN | JW Miller | 2N6399G vs TIC126N |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6399G vs 2N6399 |
TYN812 | 12A, 800V, SCR, TO-220AB | STMicroelectronics | 2N6399G vs TYN812 |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6399G vs S8012R |
S8012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6399G vs S8012RTP |
TIC126S | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | 2N6399G vs TIC126S |
2N6399 | Silicon Controlled Rectifier, 1 Element, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | 2N6399G vs 2N6399 |