Part Details for 2N6508G by onsemi
Overview of 2N6508G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6508G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 600 V 25 A Through Hole Standard Recovery SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 150Tube |
|
$0.6400 / $0.7800 | Buy Now |
|
Future Electronics | 600 V 25 A Through Hole Standard Recovery SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
SMC-2N6508G
|
Sensible Micro Corporation | XRECTIFIER SILICONE 50AMP 600 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Bulk | 2 |
|
RFQ | |
|
Chip1Cloud | THYRISTOR SCR 25A 600V TO220AB | 1200 |
|
RFQ |
Part Details for 2N6508G
2N6508G CAD Models
2N6508G Part Data Attributes
|
2N6508G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6508G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6508G
This table gives cross-reference parts and alternative options found for 2N6508G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6508G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN625 | 25A, 600V, SCR, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | 2N6508G vs TYN625 |
MCR25MG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6508G vs MCR25MG |
S6025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 2N6508G vs S6025R |
BT152-600R | Silicon Controlled Rectifier, 20 A, 650 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508G vs BT152-600R |
S6025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6508G vs S6025R |
BT145-600R | Silicon Controlled Rectifier, 25 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508G vs BT145-600R |
BT145-500R | Silicon Controlled Rectifier, 25 A, 500 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 2N6508G vs BT145-500R |
TYN690 | 20A, 600V, SCR, TO-220AB | STMicroelectronics | 2N6508G vs TYN690 |
BT152-600R | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6508G vs BT152-600R |
2N6508 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Advanced Semiconductor Inc | 2N6508G vs 2N6508 |