Part Details for 2N691 by Central Semiconductor Corp
Overview of 2N691 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N691
2N691 CAD Models
2N691 Part Data Attributes
|
2N691
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N691
Central Semiconductor Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-48, TO-48, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-48 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2.2 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N691
This table gives cross-reference parts and alternative options found for 2N691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N692 | 25A, 800V, SCR | Motorola Mobility LLC | 2N691 vs 2N692 |
2N691PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N691 vs 2N691PBF |
2N692 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 800V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Solid State Devices Inc (SSDI) | 2N691 vs 2N692 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N691 vs 2N691 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N691 vs 2N691 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N691 vs 2N691 |
2N692 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 800V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Advanced Semiconductor Inc | 2N691 vs 2N692 |
2N692 | 25A, 800V, SCR, TO-48 | STMicroelectronics | 2N691 vs 2N692 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | Vishay Semiconductors | 2N691 vs 2N691 |
10RIA80 | Silicon Controlled Rectifier, 25A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 2N691 vs 10RIA80 |