Part Details for 2N692 by Advanced Semiconductor Inc
Overview of 2N692 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N692
2N692 CAD Models
2N692 Part Data Attributes
|
2N692
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N692
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 800V V(DRM), 1 Element, TO-48, TO-48, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 39.25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N692
This table gives cross-reference parts and alternative options found for 2N692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N692 | 25A, 800V, SCR | Motorola Mobility LLC | 2N692 vs 2N692 |
2N691PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N692 vs 2N691PBF |
2N692 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 800V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Solid State Devices Inc (SSDI) | 2N692 vs 2N692 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N692 vs 2N691 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N692 vs 2N691 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 2N692 vs 2N691 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N692 vs 2N691 |
2N692 | 25A, 800V, SCR, TO-48 | STMicroelectronics | 2N692 vs 2N692 |
2N691 | Silicon Controlled Rectifier, 25A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-208AA | Vishay Semiconductors | 2N692 vs 2N691 |
10RIA80 | Silicon Controlled Rectifier, 25A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 2N692 vs 10RIA80 |