Part Details for 2SB1216S-H by onsemi
Overview of 2SB1216S-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2SB1216S-H
2SB1216S-H CAD Models
2SB1216S-H Part Data Attributes:
|
2SB1216S-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1216S-H
onsemi
Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | IPAK / TP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SB1216S-H
This table gives cross-reference parts and alternative options found for 2SB1216S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1216S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1216STP | SMALL SIGNAL TRANSISTOR | onsemi | 2SB1216S-H vs 2SB1216STP |
2SB1216S-E | Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, IPAK / TP, 500-BLKBG | onsemi | 2SB1216S-H vs 2SB1216S-E |
2SB1216STP | Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1216S-H vs 2SB1216STP |
2SB1216T-TL-E | Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single, DPAK / TP-FA, 700-REEL | onsemi | 2SB1216S-H vs 2SB1216T-TL-E |