Part Details for 2SC4081R by WEITRON INTERNATIONAL CO., LTD.
Overview of 2SC4081R by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4081R
2SC4081R CAD Models
2SC4081R Part Data Attributes:
Alternate Parts for 2SC4081R
This table gives cross-reference parts and alternative options found for 2SC4081R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | 2SC4081R vs 2SC4081R |
2SC4081LNT106/R | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC4081R vs 2SC4081LNT106/R |
2SC4081R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4081R vs 2SC4081R |