Part Details for 2N1131 by Fairchild Semiconductor Corporation
Overview of 2N1131 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 1 |
|
$13.0848 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 115 |
|
$25.0720 / $31.3400 | Buy Now |
Part Details for 2N1131
2N1131 CAD Models
2N1131 Part Data Attributes:
|
2N1131
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1131
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-39, METAL PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | METAL PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N1131
This table gives cross-reference parts and alternative options found for 2N1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N1131 vs 2N1131 |
JAN2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | New England Semiconductor | 2N1131 vs JAN2N1131 |
2N1131L | 600mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1131 vs 2N1131L |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microsemi Corporation | 2N1131 vs 2N1131 |
2N1131 | 600mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N1131 vs 2N1131 |
2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N1131 vs 2N1131L |
2N1131LE3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Microsemi Corporation | 2N1131 vs 2N1131LE3 |
JAN2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | New England Semiconductor | 2N1131 vs JAN2N1131L |
2N1131LE1 | Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N1131 vs 2N1131LE1 |
2N1131 | 600mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1131 vs 2N1131 |