Part Details for 2N5430 by Microchip Technology Inc
Overview of 2N5430 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1184
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N5430 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0000 / $45.7600 | Buy Now |
DISTI #
2N5430-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7600 | Buy Now |
DISTI #
2N5430
|
Avnet Americas | Trans GP BJT NPN 100V 7A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N5430) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0000 / $49.2900 | Buy Now |
DISTI #
494-2N5430
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 88 |
|
$45.7600 / $49.2900 | Buy Now |
DISTI #
2N5430
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
474 Alternates Available |
|
$49.2900 | Buy Now |
|
Onlinecomponents.com | 474 Factory Stock |
|
$43.6900 / $119.6800 | Buy Now | |
DISTI #
2N5430
|
Avnet Americas | Trans GP BJT NPN 100V 7A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N5430) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0000 / $49.2900 | Buy Now |
|
Ameya Holding Limited | 221 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$42.9300 / $50.2900 | Buy Now |
|
NexGen Digital | 73 |
|
RFQ |
Part Details for 2N5430
2N5430 CAD Models
2N5430 Part Data Attributes:
|
2N5430
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5430
Microchip Technology Inc
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 100 V | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5430
This table gives cross-reference parts and alternative options found for 2N5430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5430 | 7A, 100V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5430 vs 2N5430 |
2N5430 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | 2N5430 vs 2N5430 |
2N5430.MOD | 7A, 100V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5430 vs 2N5430.MOD |
2N5430 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semicoa Semiconductors | 2N5430 vs 2N5430 |
2N5430 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Swampscott Electronics Co Inc | 2N5430 vs 2N5430 |
2N5430.MODR1 | 7A, 100V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5430 vs 2N5430.MODR1 |
2N5430 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | 2N5430 vs 2N5430 |
2N5430 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Mospec Semiconductor Corp | 2N5430 vs 2N5430 |
2N5430 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N5430 vs 2N5430 |
2N5430R1 | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N5430 vs 2N5430R1 |