Part Details for 2SC4015TV2N by ROHM Semiconductor
Overview of 2SC4015TV2N by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4015TV2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4015TV2N
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin ATV T/R - Ammo Pack (Alt: 2SC4015TV2N) Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
2SC4015TV2N
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin ATV T/R - Ammo Pack (Alt: 2SC4015TV2N) Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 2SC4015TV2N
2SC4015TV2N CAD Models
2SC4015TV2N Part Data Attributes:
|
2SC4015TV2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4015TV2N
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SC4015TV2N
This table gives cross-reference parts and alternative options found for 2SC4015TV2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4015TV2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4015TV2/N | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN | ROHM Semiconductor | 2SC4015TV2N vs 2SC4015TV2/N |