Part Details for 2SC4081RT1 by onsemi
Overview of 2SC4081RT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4081RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3998
|
Newark | 2Sc4081Rt1, Single Bipolar Transistors |Onsemi 2SC4081RT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | 2SC4081 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 118974 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | TRANS NPN 50V 0.1A SC70 | 101000 |
|
RFQ | |
DISTI #
4181772
|
Farnell | 2SC4081RT1, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 118974 |
|
$0.0350 | Buy Now |
Part Details for 2SC4081RT1
2SC4081RT1 CAD Models
2SC4081RT1 Part Data Attributes
|
2SC4081RT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4081RT1
onsemi
General Purpose Amplifier Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC4081RT1
This table gives cross-reference parts and alternative options found for 2SC4081RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081RT1G | General Purpose Amplifier Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | 2SC4081RT1 vs 2SC4081RT1G |