-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5524
|
Newark | Transistor, Npn, 50V, 3A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:3A, Dc Current Gain Hfe:140Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1624S-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.2860 / $0.5610 | Buy Now |
DISTI #
07W7693
|
Newark | Bipolar Transistor 50V 3A Vce(Sat), 0.5V Max.npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SD1624S-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2750 | Buy Now |
DISTI #
2SD1624S-TD-EOSCT-ND
|
DigiKey | TRANS NPN 50V 3A PCP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$0.1999 / $0.6100 | Buy Now |
DISTI #
2SD1624S-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1624S-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1983 / $0.2366 | Buy Now |
DISTI #
863-2SD1624S-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 3A 50V RoHS: Compliant | 2850 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
V72:2272_07278752
|
Arrow Electronics | Trans GP BJT NPN 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1350 |
|
$0.2316 / $0.2489 | Buy Now |
DISTI #
V79:2366_24339749
|
Arrow Electronics | Trans GP BJT NPN 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 1 |
|
$0.1731 / $0.2293 | Buy Now |
DISTI #
70465732
|
RS | ON Semi 2SD1624S-TD-E NPN Bipolar Transistor, 3 A, 50 V, 3-Pin PCP | ON Semiconductor 2SD1624S-TD-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 / $0.4300 | RFQ |
DISTI #
73574858
|
Verical | Trans GP BJT NPN 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 29 Package Multiple: 1 Date Code: 2314 | Americas - 1350 |
|
$0.2316 / $0.2439 | Buy Now |
|
Quest Components | 1816 |
|
$0.6195 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1624S-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1624S-TD-E
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | LEAD FREE, TO-243, SC-62, PCP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for 2SD1624S-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1624S-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1624S | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Micro Commercial Components | 2SD1624S-TD-E vs 2SD1624S |
2SD1624SG | Small Signal Bipolar Transistor, | Galaxy Microelectronics | 2SD1624S-TD-E vs 2SD1624SG |