-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1376383-4) 5MM POWER KEY 3P HDR ASSY YELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5538
|
Newark | 5Mm Power Key 3P Hdr Assy Yell |Amp Te Connectivity 3-1376383-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72211 |
|
$0.6590 / $0.8530 | Buy Now |
DISTI #
98X9678
|
Newark | 5Mm Power Key 3P Hdr Assy Yell |Amp Te Connectivity 3-1376383-4 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
A117566-ND
|
DigiKey | CONN HEADER VERT 3POS 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1200 In Stock |
|
$0.4803 / $0.9200 | Buy Now |
DISTI #
3-1376383-4
|
Avnet Americas | 5MM POWER KEY 3P HDR ASSY YELL - Bulk (Alt: 3-1376383-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.4841 / $0.5302 | Buy Now |
DISTI #
571-3-1376383-4
|
Mouser Electronics | Headers & Wire Housings 5MM POWER KEY 3P HDR ASSY YELL RoHS: Compliant | 4527 |
|
$0.3200 / $0.6300 | Buy Now |
DISTI #
V99:2348_11633555
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 5mm Press Fit ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2137 | Americas - 6400 |
|
$0.3285 / $0.4353 | Buy Now |
|
Future Electronics | 5MM POWER KEY 3P HDR ASSY YELL RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.4550 | Buy Now |
|
Future Electronics | 5MM POWER KEY 3P HDR ASSY YELL RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 1 Container: Box | 0Box |
|
$0.4550 / $0.5500 | Buy Now |
DISTI #
AMP3-1376383-4
|
Heilind Electronics | 5MM POWER KEY 3P HDR ASSY YELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5MM POWER KEY 3P HDR ASSY YELL RoHS: Compliant |
72211 Partner Stock |
|
$0.2836 / $0.6089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1376383-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1376383-4
TE Connectivity
(3-1376383-4) 5MM POWER KEY 3P HDR ASSY YELL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Polarization | D | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 3-1376383-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1376383-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1376383-3 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle | TE Connectivity | 3-1376383-4 vs 7-1376383-3 |
3-1376383-4 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle | TE Connectivity | 3-1376383-4 vs 3-1376383-4 |
6-1376383-2 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle | TE Connectivity | 3-1376383-4 vs 6-1376383-2 |