-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0471
|
Newark | Conn, Header, 60Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 3-2331928-0 Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.1100 | Buy Now |
DISTI #
3-2331928-0
|
Avnet Americas | Connector Unshrouded Header 60 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2331928-0) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$4.4449 / $5.3490 | Buy Now |
DISTI #
571-3-2331928-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 060 SMT G1 TBK RoHS: Compliant | 0 |
|
$5.2100 / $6.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 357 Package Multiple: 357 Container: Tube | 0Tube |
|
$4.4400 | Buy Now |
DISTI #
AMP3-2331928-0
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 060 SMT G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 060 SMT G1 TBK | 0 |
|
$4.6700 / $9.7100 | Buy Now |
DISTI #
3-2331928-0
|
Avnet Americas | Connector Unshrouded Header 60 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2331928-0) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$4.4449 / $5.3490 | Buy Now |
DISTI #
AMP3-2331928-0
|
Interstate Connecting Components | SCL 1.0 HDR DRVT USP 060 SMT G | 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 HDR DRVT USP 060 SMT G1 TBK | 0 |
|
$4.6700 / $9.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2331928-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2331928-0
TE Connectivity
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-2331928-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2331928-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2331929-0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2331928-0 vs 3-2331929-0 |
1MM-HU-D30-VS-00-H-TBP | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2331928-0 vs 1MM-HU-D30-VS-00-H-TBP |