Part Details for 3-2331929-0 by TE Connectivity
Overview of 3-2331929-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2331929-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0481
|
Newark | Conn, Header, 60Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 3-2331929-0 Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $7.8900 | Buy Now |
DISTI #
3-2331929-0
|
Avnet Americas | Connector Unshrouded Header 60 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2331929-0) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$5.7454 / $6.9140 | Buy Now |
DISTI #
571-3-2331929-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 060 SMT G3 TBK RoHS: Compliant | 0 |
|
$6.7300 / $8.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 357 Package Multiple: 357 Container: Tube | 0Tube |
|
$5.7300 | Buy Now |
DISTI #
AMP3-2331929-0
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 060 SMT G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 060 SMT G3 TBK | 0 |
|
$6.0400 / $12.5500 | Buy Now |
DISTI #
3-2331929-0
|
Avnet Americas | Connector Unshrouded Header 60 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2331929-0) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$5.7454 / $6.9140 | Buy Now |
DISTI #
3-2331929-0
|
Avnet Americas | Connector Unshrouded Header 60 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2331929-0) Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$5.7454 / $6.9140 | Buy Now |
DISTI #
3801331
|
Farnell | CONN, HEADER, 60POS, 2ROW, 1MM, SMT RoHS: Compliant Min Qty: 357 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$6.9620 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 060 SMT G3 TBK | 0 |
|
$6.0400 / $12.5500 | Buy Now |
Part Details for 3-2331929-0
3-2331929-0 CAD Models
3-2331929-0 Part Data Attributes
|
3-2331929-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2331929-0
TE Connectivity
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-2331929-0
This table gives cross-reference parts and alternative options found for 3-2331929-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2331929-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2331928-0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2331929-0 vs 3-2331928-0 |
1-499726-1 | 60 A/L UNIV HDR HSG | TE Connectivity | 3-2331929-0 vs 1-499726-1 |