-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-292216-6) MINI CT D/R RELAY 36P V NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0555
|
Newark | Mini Ct D/R Relay 36P V Nat |Amp Te Connectivity 3-292216-6 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
3-292216-6-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 36POS 1.5MM Min Qty: 4000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4001 | Buy Now |
DISTI #
3-292216-6
|
Avnet Americas | Conn Coupler Header M/M 36 POS 1.5mm ST Panel Mount Loose Piece - Bulk (Alt: 3-292216-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2323 / $2.5203 | Buy Now |
DISTI #
571-3-292216-6
|
Mouser Electronics | Headers & Wire Housings MINI CT D/R RELAY 36P V NAT RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1200 | Buy Now |
DISTI #
AMP3-292216-6
|
Heilind Electronics | MINI CT D/R RELAY 36P V NAT | Americas - 0 in Stock |
|
$2.2728 | Buy Now |
|
Onlinecomponents.com | MINI CT D/R RELAY 36P V NAT RoHS: Compliant | 0 |
|
$2.3100 / $6.4800 | Buy Now |
DISTI #
3-292216-6
|
Avnet Americas | Conn Coupler Header M/M 36 POS 1.5mm ST Panel Mount Loose Piece - Bulk (Alt: 3-292216-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2323 / $2.5203 | Buy Now |
DISTI #
AMP3-292216-6
|
Interstate Connecting Components | MINI CT D/R RELAY 36P V NAT | 0 |
|
$2.2728 | Buy Now |
DISTI #
000000000001650578
|
Sager | Headers & Wire Housings MINI CT D/R RELAY 36P V NAT Min Qty: 100 | 0 |
|
$3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-292216-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-292216-6
TE Connectivity
(3-292216-6) MINI CT D/R RELAY 36P V NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.366 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.499 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 3-292216-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-292216-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-787P036-G/R-HN | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Receptacle | FUJITSU Limited | 3-292216-6 vs FCN-787P036-G/R-HN |
FCN-787P036-G/V-HN | D Type Connector, 36 Contact(s), Male, 0.085 inch Pitch, Receptacle | FUJITSU Limited | 3-292216-6 vs FCN-787P036-G/V-HN |
FCN-787P036-G/R-HN | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,36 CONTACTS,PIN,0.085 PITCH | FUJITSU Semiconductor Limited | 3-292216-6 vs FCN-787P036-G/R-HN |
3-292216-6 | Telecom and Datacom Connector, 36 Contact(s), Male, Locking | TE Connectivity | 3-292216-6 vs 3-292216-6 |