-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6318490-6) .5FHR04H,220,S,GIG,08/Sn,HT,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0735
|
Newark | Stacking Connector, Receptacle, 220 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:220Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-6318490-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$19.8800 / $21.5300 | Buy Now |
DISTI #
A115188-ND
|
DigiKey | CONN RCPT 220POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1814 In Stock |
|
$17.3527 / $24.6600 | Buy Now |
DISTI #
3-6318490-6
|
Avnet Americas | Conn Fine Pitch Connector RCP 220 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 3-6318490-6) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Tray | 95 |
|
$15.2432 / $18.3435 | Buy Now |
DISTI #
18R0735
|
Avnet Americas | Conn Fine Pitch Connector RCP 220 POS 0.5mm Solder ST SMD Tray - Bulk (Alt: 18R0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 23 Partner Stock |
|
$22.7100 / $26.6800 | Buy Now |
DISTI #
E02:0323_01930157
|
Arrow Electronics | Conn Board to Board RCP 220 POS 0.5mm Solder ST Top Entry SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Europe - 13321 |
|
$9.9099 / $11.3169 | Buy Now |
DISTI #
V36:1790_07466547
|
Arrow Electronics | Conn Board to Board RCP 220 POS 0.5mm Solder ST Top Entry SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2145 | Americas - 1686 |
|
$12.8150 / $15.3320 | Buy Now |
DISTI #
71353837
|
RS | SOLIS SP SPD22-16COM22-18MIL1966 | TE Connectivity 3-6318490-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$19.2800 / $23.0900 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 30 Container: Tray | 0Tray |
|
$15.2000 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Box | 0Box |
|
$15.2500 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 30 Container: Box | 0Box |
|
$14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6318490-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6318490-6
TE Connectivity
(3-6318490-6) .5FHR04H,220,S,GIG,08/Sn,HT,NSYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 3-6318490-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-6318490-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-6318490-6 | Board Connector, 220 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 3-6318490-6 vs 3-6318490-6 |