-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640434-6) 06P MTA156 CONN ASSY 24AWG WHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1194
|
Newark | 06P Mta156 Conn Assy 24Awg Wht |Amp Te Connectivity 3-640434-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$0.5620 / $0.8820 | Buy Now |
DISTI #
A31268-ND
|
DigiKey | CONN RCPT 6POS IDC 24AWG TIN Min Qty: 100 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3859 | Buy Now |
DISTI #
2266-3-640434-6-ND
|
DigiKey | CONN RCPT 6POS IDC 24AWG TIN Min Qty: 100 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
3-640434-6
|
Avnet Americas | Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640434-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3360 / $0.3793 | Buy Now |
DISTI #
571-3-640434-6
|
Mouser Electronics | Headers & Wire Housings 6 POS RECPT 24 AWG CLOSED END RoHS: Compliant | 0 |
|
$0.3880 / $0.3960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3190 | Buy Now |
DISTI #
AMP3-640434-6
|
Heilind Electronics | 06P MTA156 CONN ASSY 24AW | Americas - 0 in Stock |
|
$0.3985 / $0.4105 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 CONN ASSY 24AWG WHT RoHS: Compliant |
458 Partner Stock |
|
$0.4251 / $0.5892 | Buy Now |
DISTI #
14697366
|
Verical | Conn Wire to Board RCP 6Power POS 3.96mm IDT ST Cable Mount Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 458 |
|
$0.4200 | Buy Now |
DISTI #
3-640434-6
|
Avnet Americas | Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640434-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3360 / $0.3793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640434-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640434-6
TE Connectivity
(3-640434-6) 06P MTA156 CONN ASSY 24AWG WHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-640434-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640434-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640602-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640602-6 |
3-640600-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640600-6 |
3-640433-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640433-6 |
3-640429-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640429-6 |
3-641219-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-641219-6 |
3-640432-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640432-6 |
3-640599-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 3-640434-6 vs 3-640599-6 |